The PI3A412ZLEX is a single diode from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply current of 1.5uA. The diode is available in a quantity of 3500 units per reel and is packaged in tape and reel format. The PI3A412ZLEX is RoHS compliant and is not radiation hardened. It operates within a supply voltage range of 1.8V to 4.2V.
Sign in to ask questions about the Diodes PI3A412ZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3A412ZLEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1.5uA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3A412 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A412ZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.