The PI3B16226BEX is a 24:12 multiplexer/demultiplexer from Diodes, with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. It operates within a temperature range of -40°C to 85°C. The device features high level output currents of up to -120mA and low level output currents of up to 120mA. It is available in tape and reel packaging with a quantity of 3000 units. The PI3B16226BEX is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI3B16226BEX technical specifications.
| High Level Output Current | -120mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Input Lines | 24 |
| Number of Output Lines | 12 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3B16226 |
| RoHS | Compliant |