The PI3B16248BEX is a 48-to-24 channel multiplexer from Diodes, operating within a temperature range of -40°C to 85°C. It can handle a supply voltage between 3V and 3.6V. This device features a propagation delay of 0.25ns. The PI3B16248BEX is available in a tape and reel packaging format with a quantity of 2000 units. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Diodes PI3B16248BEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 48 |
| Number of Output Lines | 24 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI3B16248 |
| RoHS | Compliant |