The PI3B3251W is a single 8-bit CMOS device with high level output current of -120mA and low level output current of 120mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.97V and 3.63V. The device is packaged in a surface mount SOIC package and is available in rail/Tube packaging. The PI3B3251W has a propagation delay of 5.5ns and a quiescent current of 3uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |