
The PI3B3861Q is a single CMOS op-amp from Diodes with a 10-bit resolution. It operates at a supply voltage of 3.3V and features high and low level output currents of -120mA and 120mA, respectively. The device is packaged in a QSOP package and is suitable for surface mount applications. The op-amp has a propagation delay of 4.5ns and a quiescent current of 3uA. It is not RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Diodes PI3B3861Q technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |