
This 4-channel SPST CMOS switch is packaged in a QSOP and operates at a maximum supply voltage of 3.63V. It features a propagation delay of 0.25ns and a turn-on delay time of 9.8ns. The device is RoHS compliant and lead free, with a quiescent current of 500uA. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA.
Sign in to ask questions about the Diodes PI3C3125QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3C3125QE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C3125QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
