
This quad single-pole single-throw switch is designed for surface mount applications and operates at a maximum supply voltage of 3.63V. The device has a maximum operating temperature range of -40°C to 85°C and a propagation delay of 250us. The switch has a high level output current of -120mA and a low level output current of 120mA. It is available in a QSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes PI3C3125QEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3C3125QEX technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C3125QEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
