
Bus Switch 1-Element 10-IN 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI3C3861LEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Series | PI3C3861 |
| RoHS | Not Compliant |
