The PI3CH360QEX is a 6-input 3-output logic chip from Diodes, packaged in a QSOP. It operates between -40°C and 85°C. The chip can handle a maximum supply voltage of 3.63V and a minimum of 2.25V. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI3CH360QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Series | PI3CH360 |
| RoHS | Compliant |