The PI3CH400QEX is a QSOP-packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.25V. The device has a propagation delay of 0.3ns and is RoHS compliant.
Diodes PI3CH400QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Series | PI3CH400 |
| RoHS | Compliant |
No datasheet is available for this part.