The PI3DBV14LEX is a dual ultra-fast logic gate from Diodes, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 500mW and an operating supply voltage of 2.5V. The device is packaged in TSSOP and comes in quantities of 3000 per reel. With a propagation delay of 0.3ns, this logic gate is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Diodes PI3DBV14LEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Series | PI3DBV14 |
| RoHS | Compliant |