Analog Multiplexer Dual 4:1 16-Pin QSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI3DBV14QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Series | PI3DBV14 |
| RoHS | Compliant |