4-Lane 10Gb Redriver/Equalizer 56-Pin TQFN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |