
The PI3EQX7741AIZDE is a dual CML redriver from Diodes, operating at 3.3V with a maximum supply current of 125mA. It supports data rates of up to 5Gbps and is specified to operate within the temperature range of -40°C to 85°C. This component is packaged in a tray and is part of the ReDriver series.
Diodes PI3EQX7741AIZDE technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Ports | 1 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX7741AIZDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
