Sign in to ask questions about the Diodes PI3EQX7741AIZDEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3EQX7741AIZDEX technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Interface | USB |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX7741AIZDEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
