USB Interface IC 2Port USB3.0 ReDrivr Intel Focus
Checking distributor stock and pricing after the page loads.
| Data Rate | 5Gbps |
| Interface | USB |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | PI3EQX7742 |
| RoHS | Compliant |
