The PI3EQX8908ZFEX is an 8-channel PCIe Redriver from Diodes, packaged in a QFN package. It operates at a maximum supply voltage of 3.3V and supports data rates of up to 8Gbps. This device is designed for use in high-speed data transfer applications and is available in quantities of 2000 per reel. The Redriver is suitable for use in a variety of environments, with no specific operating temperature range provided.
Sign in to ask questions about the Diodes PI3EQX8908ZFEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3EQX8908ZFEX technical specifications.
| Package/Case | QFN |
| Data Rate | 8Gbps |
| Max Supply Voltage | 3.3V |
| Number of Channels | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PCI Express®(PCIe), ReDriver™ |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX8908ZFEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.