Sign in to ask questions about the Diodes PI3HDMI412FT-BBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3HDMI412FT-BBE technical specifications.
| Data Rate | 5000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3HDMI412FT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI412FT-BBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.