Multiplexer Switch ICs 4 to 1 HDMI Signal Switch
Checking distributor stock and pricing after the page loads.
Diodes PI3HDMI413-ABEX technical specifications.
| Bandwidth | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI3HDMI413 |
| RoHS | Compliant |
No datasheet is available for this part.