
The PI3LVD512ZHE is a 5-channel voltage regulator with 20 inputs and 10 outputs, operating at 3.3V with a maximum power dissipation of 500mW. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in a surface mount package.
Sign in to ask questions about the Diodes PI3LVD512ZHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3LVD512ZHE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Inputs | 20 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3LVD512 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3LVD512ZHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
