The PI3USB14ZHEX is an 8-input 2-output USB 3.0 switch from Diodes, operating between -40°C and 85°C. It can handle a maximum supply voltage of 3.63V and a minimum supply voltage of 2.25V. The switch has a propagation delay of 0.3ns. It is available in tape and reel packaging with a quantity of 3500 units.
Checking distributor stock and pricing after the page loads.
Diodes PI3USB14ZHEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Series | PI3USB14 |
| RoHS | Compliant |