The PI3V314BEX is a 3-channel amplifier from Diodes with a bandwidth of 375MHz. It operates over a temperature range of -40°C to 85°C and can dissipate up to 500mW of power. This device is available in quantities of 3000 on tape and reel. The PI3V314BEX is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI3V314BEX technical specifications.
| Bandwidth | 375MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Series | PI3V314 |
| RoHS | Compliant |