This high-speed buffer features high level output currents of up to -120mA and low level output currents of up to 120mA. It operates within a temperature range of -40°C to 85°C and can withstand a maximum supply voltage of 3.63V. The buffer is available in tape and reel packaging with a quantity of 3000 per pack.
Checking distributor stock and pricing after the page loads.
Diodes PI3VT32X245BEX technical specifications.
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Series | PI3VT32X245 |
| RoHS | Compliant |