The PI49FCT20802QX is a 5-channel IC from Diodes, packaged in QSOP and available in Tape and Reel. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 2.7V. The device has a power dissipation of 500mW and a quiescent current of 100nA. With a propagation delay of 3.5ns, this IC is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT20802QX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 100nA |
| RoHS | Not Compliant |