
The PI49FCT2805ATQ is a 10-output surface mount IC from Diodes, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a QSOP package and is available in rail/Tube packaging. The PI49FCT2805ATQ has a power dissipation of 500mW and a propagation delay of 8ns, with a quiescent current of 3uA.
Sign in to ask questions about the Diodes PI49FCT2805ATQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT2805ATQ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI49FCT2805ATQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.