
The PI49FCT2805TS is a 10-output IC from Diodes, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device has a maximum power dissipation of 500mW and a quiescent current of 3uA. It is not RoHS compliant.
Diodes PI49FCT2805TS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
