
The PI49FCT2805TSEX is a 10-channel FET switch from Diodes, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and has a quiescent current of 3uA. It features a propagation delay of 6.5ns and a turn-on delay time of 8ns.
Diodes PI49FCT2805TSEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | PI49FCT2805T |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
No datasheet is available for this part.