The PI49FCT32802LX is a 5-output IC from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.3V and has a power dissipation of 500mW. The device is packaged in a TSSOP package and is mounted on the surface. It has a propagation delay of 2.5ns and a quiescent current of 100nA.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT32802LX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| RoHS | Not Compliant |