
The PI49FCT32805HEX is a 10-output logic IC from Diodes, packaged in a 2000-unit tape and reel SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and has a propagation delay of 3ns.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT32805HEX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | PI49FCT32805 |
| RoHS | Compliant |
