The PI49FCT32805SEX is a 10-output integrated circuit from Diodes, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and available in tape and reel packaging with 1000 units per package.
Diodes PI49FCT32805SEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | PI49FCT32805 |
| RoHS | Compliant |
No datasheet is available for this part.
