Sign in to ask questions about the Diodes PI49FCT3807AQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI49FCT3807AQX technical specifications.
| Package/Case | QSOP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI49FCT3807AQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.