The PI49FCT3807BHEX is a digital IC from Diodes, packaged in a 2000-unit tape and reel. It operates between -40°C and 85°C, with a maximum power dissipation of 500mW. The device is RoHS compliant and features a propagation delay of 3.8ns.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT3807BHEX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | PI49FCT3807B |
| RoHS | Compliant |
