
The PI49FCT3807DQX is a 10-output IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is designed for surface mount applications and is packaged on a tape and reel. The propagation delay is 3ns, and the quiescent current is 100nA. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT3807DQX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
