The PI49FCT805ATQX is a 10-output IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.75V to 5.25V and has a power dissipation of 500mW. The IC is packaged in a QSOP package and is mounted on the surface. It has a propagation delay of 8ns and a quiescent current of 3uA.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT805ATQX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |