
The PI49FCT807TSEX is a 10-output IC from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and is available in a package quantity of 1000. The IC is packaged in tape and reel format and is RoHS compliant. The PI49FCT807T series IC has a propagation delay of 4.5ns.
Checking distributor stock and pricing after the page loads.
Diodes PI49FCT807TSEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | PI49FCT807T |
| RoHS | Compliant |
