The PI5A127WEX is a surface-mount IC from Diodes, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 550mW. The device requires a minimum supply voltage of 2V and can handle up to 6V. It draws a maximum supply current of 1uA when operating at 3V. The PI5A127WEX is RoHS compliant and available in tape and reel packaging in quantities of 3000.
Diodes PI5A127WEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI5A127 |
| RoHS | Compliant |
No datasheet is available for this part.
