The PI5C16209A is an 18-channel CMOS logic switch from Diodes, packaged in a TSSOP package, suitable for surface mount applications. It can handle high level output currents of up to -120mA and low level output currents of 120mA. The device operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The PI5C16209A has a propagation delay of 6.5ns and a quiescent current of 3uA.
Sign in to ask questions about the Diodes PI5C16209A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C16209A technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C16209A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.