
The PI5C16210AE is a dual 20-bit I/O expander from Diodes, featuring two independent circuits with high and low level output currents of -120mA and 120mA, respectively. It operates within a temperature range of -40°C to 85°C and is powered by a single 5V supply. The device is packaged in a lead-free TFSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes PI5C16210AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C16210AE technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16210AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
