The PI5C3251LEX is a UART interface bridge with 8 input lines and 1 output line, packaged in a TSSOP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 0.25ns and is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Diodes PI5C3251LEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C3251 |
| RoHS | Compliant |