The PI5C32X2245BEX is a buffer from Diodes with a maximum operating temperature of 85°C and minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The buffer is available in a quantity of 3000 units per package, packaged in tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI5C32X2245BEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | PI5C32X2245 |
| RoHS | Compliant |