The PI5C3309LEX is a 3-input 1-output multiplexer/demultiplexer from Diodes, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle high-level output currents of up to 120mA and low-level output currents of up to 120mA. The propagation delay is 0.25ns. The device is designed for use with a 5V operating supply voltage, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Diodes PI5C3309LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C3309 |
| RoHS | Compliant |
No datasheet is available for this part.
