The PI5L100LEX is a 4-channel logic IC with a bandwidth of 216MHz. It is packaged in a TSSOP package and is available in quantities of 3000. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. The PI5L100LEX is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Diodes PI5L100LEX technical specifications.
| Bandwidth | 216MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 4 |
| Operating Supply Voltage | 6.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5L100 |
| RoHS | Compliant |