
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI5L102LEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.51V |
| Min Supply Voltage | 5.89V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PI5L102 |
| RoHS | Compliant |
