The PI5L200QX is a surface mount IC with a QSOP package, suitable for operation between -40°C and 85°C. It can handle a maximum supply voltage of 7V and a minimum supply voltage of 3.3V. This IC is not RoHS compliant and has a power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Diodes PI5L200QX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |