The PI5V330AWEX is a 4-channel amplifier from Diodes with a bandwidth of 400MHz and an operating supply voltage of 5V. It is packaged in a SOIC package and has a maximum power dissipation of 500mW. The amplifier operates within a temperature range of -40°C to 85°C and is available in quantities of 3000 per reel. The PI5V330 series is a family of amplifiers from Diodes.
Checking distributor stock and pricing after the page loads.
Diodes PI5V330AWEX technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PI5V330 |
| RoHS | Compliant |