PLL Clock Synthesizer Dual 100MHz/66.6MHz 28-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI6C103HX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |