
The PI6C10806LEX is a 6-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a TSSOP package. The IC operates within a supply voltage range of 1.6V to 2.625V. It is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI6C10806LEX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 53% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C10806 |
| RoHS | Compliant |
