
Clock Fanout Buffer 18-OUT 48-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI6C180VX technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
