
The PI6C185-01LX is a 5-output IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a TSSOP package. The IC operates on a supply voltage of 3.3V, with a minimum supply voltage of 3.135V and a maximum supply voltage of 3.465V. The propagation delay is 5.5ns. The IC is not RoHS compliant.
Diodes PI6C185-01LX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
