Diodes PI6C21200VE technical specifications.
| Package/Case | SSOP |
| Frequency | 400MHz |
| Input | HCSL |
| Input Current | 375mA |
| Interface | Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Supply Current | 375mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C21200VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
